Honeywell Safety 6270620 Unisex Black, Orange Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 633-083
- Mfr. Part No.:
- 6270620-48
- Manufacturer:
- Honeywell Safety
- RS Stock No.:
- 633-083
- Mfr. Part No.:
- 6270620-48
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270620 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Closure Type | Round Tubular Lace | |
| Midsole Material | Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | |
| Additional Safety Features | Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption | |
| Resistance Features | Anti-Static, Electric Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | |
| Size US | 13.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Ondura Ozone (Black) with Onsuede 1.7 mm | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270620 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Closure Type Round Tubular Lace | ||
Midsole Material Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | ||
Additional Safety Features Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption | ||
Resistance Features Anti-Static, Electric Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | ||
Size US 13.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Ondura Ozone (Black) with Onsuede 1.7 mm | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 6270618 Unisex Black UK 13, EU 48
- Honeywell Safety 6270620 Unisex Black UK 8, EU 42
- Honeywell Safety 6270620 Unisex Black UK 9, EU 43
- Honeywell Safety 6270620 Unisex Black UK 2.5, EU 35
- Honeywell Safety 6270620 Unisex Black UK 4, EU 37
- Honeywell Safety 6270620 Unisex Black UK 9.5, EU 44
- Honeywell Safety 6270620 Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270620 Unisex Black UK 12, EU 47
