Honeywell Safety 6270620 Unisex Black, Orange Composite Safety Shoes, UK 12, EU 47

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
633-081
Mfr. Part No.:
6270620-47
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270620

Product Type

Safety Shoes

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Orange

Safety Toe Type

Composite

Closure Type

Round Tubular Lace

Midsole Material

Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene

Additional Safety Features

Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption

Size US

12.5

Resistance Features

Anti-Static, Electric Resistant, Oil Resistant, Puncture Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Ondura Ozone (Black) with Onsuede 1.7 mm

Standards/Approvals

EN ISO 20345:2022, S1PS SR FO HI CI ESD

Slip Resistance Rating

Swivel Head Double End

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Step S1PS safety shoe is a non-metallic model featuring a composite toe and an SR-rated slip-resistant rubber outsole. Designed and manufactured in southwest France by ANNIC SAS under the Honeywell portfolio, MTS has been a leading name in safety footwear since 1955. Part of the exclusive MTS sports line, the Step S1PS combines advanced ergonomic design, aesthetic appeal, and high-tech materials inspired by top-level sports. Made in France and produced in compliance with ISO 9001 standards, it delivers both safety and performance for demanding work environments.

Suitable for Indoor and Outdoor use

Ideal for is Logistics, Services, Warehouses and Transportation industries

Composite toe cap protects against impact and compression

Flexible and lightweight non metallic safety shoe, casual sporty design

TPU heel counter for increased support, flexibility and comfort

ESD marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy