Honeywell Safety 6270618 Unisex Black, Orange Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 633-013
- Mfr. Part No.:
- 6270618-48
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP6,090.55
(exc. VAT)
PHP6,821.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,090.55 |
*price indicative
- RS Stock No.:
- 633-013
- Mfr. Part No.:
- 6270618-48
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 6270618 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Closure Type | Round Tubular Lace | |
| Size US | 13.5 | |
| Midsole Material | Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | |
| Resistance Features | Anti-Static, Cold Resistant, ESD, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | |
| Additional Safety Features | Anti-Static, Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption, Puncture Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Ondura Ozone (Black) with Onsuede 1.7 mm | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022, S1PS SR FO HI CI ESD | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 6270618 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Closure Type Round Tubular Lace | ||
Size US 13.5 | ||
Midsole Material Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | ||
Resistance Features Anti-Static, Cold Resistant, ESD, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | ||
Additional Safety Features Anti-Static, Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption, Puncture Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Ondura Ozone (Black) with Onsuede 1.7 mm | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022, S1PS SR FO HI CI ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 6270618 Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270618 Unisex Black UK 7.5, EU 41
- Honeywell Safety 6270618 Unisex Black UK 3.5, EU 36
- Honeywell Safety 6270618 Unisex Black UK 5, EU 38
- Honeywell Safety 6270618 Unisex Black UK 4, EU 37
- Honeywell Safety 6270618 Unisex Black UK 8, EU 42
- Honeywell Safety 6270618 Unisex Black UK 12, EU 47
- Honeywell Safety 6270618 Unisex Black UK 5.5, EU 39
