Honeywell Safety 1090903S Unisex Black, Dark Grey Composite Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 633-052
- Mfr. Part No.:
- 1090903S-45
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP7,444.54
(exc. VAT)
PHP8,337.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 06, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,444.54 |
*price indicative
- RS Stock No.:
- 633-052
- Mfr. Part No.:
- 1090903S-45
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 1090903S | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Dark Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Plastic Hooks, Round Polyester Black Laces | |
| Size US | 11 | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Midsole Material | Composite Flex System | |
| Additional Safety Features | Lateral Reflective Piece | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191 / CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 1090903S | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Dark Grey | ||
Safety Toe Type Composite | ||
Closure Type Plastic Hooks, Round Polyester Black Laces | ||
Size US 11 | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Midsole Material Composite Flex System | ||
Additional Safety Features Lateral Reflective Piece | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191 / CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 125900 Unisex Black UK 10.5, EU 45
- Honeywell Safety 1091403S Unisex Black UK 10.5, EU 45
- Honeywell Safety 1090903S Unisex Black UK 3.5, EU 36
- Honeywell Safety 1090903S Unisex Black UK 11, EU 46
- Honeywell Safety 1090903S Unisex Black UK 2.5, EU 35
- Honeywell Safety 1090903S Unisex Black UK 5, EU 38
- Honeywell Safety 1090903S Unisex Black UK 6.5, EU 40
- Honeywell Safety 1090903S Unisex Black UK 8, EU 42
