Honeywell Safety 1090903S Unisex Black, Dark Grey Composite Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

PHP7,444.54

(exc. VAT)

PHP8,337.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,444.54

*price indicative

RS Stock No.:
633-044
Mfr. Part No.:
1090903S-38
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

1090903S

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Dark Grey

Safety Toe Type

Composite

Closure Type

Plastic Hooks, Round Polyester Black Laces

Size US

5.5

Resistance Features

Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Midsole Material

Anti-Magnetic and Thermal Insulated, Composite Flex System

Additional Safety Features

Lateral Reflective Piece

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191 / EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech field flex S3 low shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and includes a waterproof membrane with WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, the shoe ensures Electro Static Discharge protection and complies with EN ISO 20345:2011 SRC WR, EN 61340-4-3, and DGUV 112-191 standards. It includes a lateral reflective piece for visibility, a hyper-ventilated lining for breathability, and both heat-insulated (HI) and cold-insulated (CI) sole protection. It offers 1100 N (P) perforation resistance and holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 07/04/18.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy