Honeywell Safety 1091403S Unisex Black, Dark Grey Composite Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 632-909
- Mfr. Part No.:
- 1091403S-45
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP5,747.71
(exc. VAT)
PHP6,437.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 06, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,747.71 |
*price indicative
- RS Stock No.:
- 632-909
- Mfr. Part No.:
- 1091403S-45
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1091403S | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Dark Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Eyelets, Round Polyester Black Laces | |
| Resistance Features | Anti-Static, MicroFibre Resistant, Oil Resistant, Penetration Resistant, Water Resistant | |
| Size US | 11 | |
| Additional Safety Features | Reflective | |
| Midsole Material | Composite Flex System | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191 CE of conformity NO : 0075/020/161/04/18/0585 EXT 01/04/18 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1091403S | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Dark Grey | ||
Safety Toe Type Composite | ||
Closure Type Eyelets, Round Polyester Black Laces | ||
Resistance Features Anti-Static, MicroFibre Resistant, Oil Resistant, Penetration Resistant, Water Resistant | ||
Size US 11 | ||
Additional Safety Features Reflective | ||
Midsole Material Composite Flex System | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191 CE of conformity NO : 0075/020/161/04/18/0585 EXT 01/04/18 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 1091403S Unisex Black UK 5.5, EU 39
- Honeywell Safety 1091403S Unisex Black UK 11, EU 46
- Honeywell Safety 1091403S Unisex Black UK 6.5, EU 40
- Honeywell Safety 1091403S Unisex Black UK 9, EU 43
- Honeywell Safety 1091403S Unisex Black UK 4, EU 37
- Honeywell Safety 1091403S Unisex Black UK 13, EU 48
- Honeywell Safety 1091403S Unisex Black UK 9.5, EU 44
- Honeywell Safety 1091403S Unisex Black UK 3.5, EU 36
