Honeywell Safety 1091403S Unisex Black, Dark Grey Composite Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP5,747.71

(exc. VAT)

PHP6,437.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,747.71

*price indicative

RS Stock No.:
632-904
Mfr. Part No.:
1091403S-40
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1091403S

Product Type

Safety Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Dark Grey

Safety Toe Type

Composite

Closure Type

Eyelets, Round Polyester Black Laces

Resistance Features

Anti-Static, MicroFibre Resistant, Oil Resistant, Penetration Resistant, Water Resistant

Size US

7

Midsole Material

Anti-Magnetic and Thermal Insulated, Composite Flex System

Additional Safety Features

Anti-Static, Reflective, Penetration Resistance, Chemical Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191 CE of conformity NO : 0075/020/161/04/18/0585 EXT 01/04/18

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech access flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It features a WRU-certified upper for water absorption and penetration resistance and provides Electro Static Discharge protection in compliance with EN 61340-5-1. The shoe offers antistatic properties (A), heel energy absorption (E), abrasion resistance, a crampon-compatible sole, and a heat-insulated sole (HI). Certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards, it also holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 01/04/18. Special features include microfiber material resistant to chemicals and to iron or aluminum metal splashes (UNE EN ISO 20349/2011) and reflective piping on the heel for improved visibility.

Cold-insulated sole

200 joule extra-wide toecap

Hyper-ventilated lining

Perforation-resistance 1100 N (P)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy