BASE B0163 Unisex Blue, Grey Steel Safety Shoes, UK 11, EU 45
- RS Stock No.:
- 624-792
- Mfr. Part No.:
- B0163GCR45
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP5,203.68
(exc. VAT)
PHP5,828.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,203.68 |
*price indicative
- RS Stock No.:
- 624-792
- Mfr. Part No.:
- B0163GCR45
- Manufacturer:
- BASE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0163 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Blue, Grey | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Shock Absorption In The Heel Region, Puncture Resistant Sole, Anti-Static Footwear, Hydrocarbon Resistant | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 2011 S1P SRC | |
| Upper Material | Suede Leather | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0163 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Blue, Grey | ||
Safety Toe Type Steel | ||
Additional Safety Features Shock Absorption In The Heel Region, Puncture Resistant Sole, Anti-Static Footwear, Hydrocarbon Resistant | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 2011 S1P SRC | ||
Upper Material Suede Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
