BASE B0163 Unisex Blue, Grey Steel Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP5,203.68

(exc. VAT)

PHP5,828.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,203.68

*price indicative

RS Stock No.:
624-786
Mfr. Part No.:
B0163GCR40
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B0163

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Blue, Grey

Safety Toe Type

Steel

Resistance Features

Puncture Resistant, Anti-Static Footwear, Hydrocarbon Resistant

Size US

7.5

Additional Safety Features

Impact Resistant, Hydrocarbon Resistant, Shock Absorption In The Heel Region, Puncture Resistant Sole, Anti-Static Footwear

Safety Rating EN ISO 20345

Yes

Upper Material

Suede Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy