BASE B0163 Unisex Blue, Grey Steel Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

PHP5,203.68

(exc. VAT)

PHP5,828.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,203.68

*price indicative

RS Stock No.:
624-790
Mfr. Part No.:
B0163GCR44
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B0163

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Blue, Grey

Safety Toe Type

Steel

Additional Safety Features

Anti-Static Footwear, Hydrocarbon Resistant, Shock Absorption In The Heel Region, Puncture Resistant Sole

Size US

11

Resistance Features

Hydrocarbon Resistant, Anti-Bacterial, Anti-Odour, Puncture Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011 S1P SRC

Slip Resistance Rating

SRC

Upper Material

Suede Leather

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy