BASE B1210 Unisex Black, Blue Non-Metal Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

PHP7,676.89

(exc. VAT)

PHP8,598.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,676.89

*price indicative

RS Stock No.:
624-780
Mfr. Part No.:
B1210BKB48
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1210

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Blue

Safety Toe Type

Non-Metal

Closure Type

Wire Lace System

Size US

14

Additional Safety Features

Anti-Static Footwear, Cold Resistant, Abrasion Resistant, Anti-Fatigue Sole with Cushioning Effect, Anti-Static, Hydrocarbon Resistant, Impact Resistant, Water Resistant Upper, Shock Absorption In The Heel Region, Padded Collar for Added Comfort, Puncture Resistant Sole

Resistance Features

Hydrocarbon Resistant, Puncture Resistant, Water Resistant, Cold Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Nabutek Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345: 2011 S3 (CI ESD SRC), CEI EN 61340-4-5, EN 61340-4-3, EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy