BASE B1210 Unisex Black, Blue Non-Metal Safety Shoes, UK 4.5, EU 37

Subtotal (1 pair)*

PHP7,676.89

(exc. VAT)

PHP8,598.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,676.89

*price indicative

RS Stock No.:
624-768
Mfr. Part No.:
B1210BKB37
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1210

Gender

Unisex

Size EU

37

Size UK

4.5

Colour

Black, Blue

Safety Toe Type

Non-Metal

Closure Type

Wire Lace System

Resistance Features

Cold Resistant, Anti-Static, Anti-Static Footwear, Hydrocarbon Resistant, Water Resistant, Puncture Resistant

Size US

5.5

Additional Safety Features

Shock Absorption In The Heel Region, Puncture Resistant Sole, Water Resistant Upper, Padded Collar for Added Comfort, Anti-Static, Anti-Fatigue Sole with Cushioning Effect, Abrasion Resistant, Cold Resistant, Anti-Static Footwear, Hydrocarbon Resistant, Impact Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Nabutek Leather

Standards/Approvals

CEI EN 61340-4-5, EN 61340-4-3, EN 61340-5-1, EN ISO 20345: 2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy