BASE B1210 Unisex Black, Blue Non-Metal Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 624-770
- Mfr. Part No.:
- B1210BKB39
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP7,676.89
(exc. VAT)
PHP8,598.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,676.89 |
*price indicative
- RS Stock No.:
- 624-770
- Mfr. Part No.:
- B1210BKB39
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1210 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Blue | |
| Safety Toe Type | Non-Metal | |
| Closure Type | Wire Lace System | |
| Resistance Features | Hydrocarbon Resistant, Water Resistant, Puncture Resistant, Shock Resistant, Anti-Static, Cold Resistant, Anti-Static Footwear | |
| Size US | 7 | |
| Additional Safety Features | Abrasion Resistant, Anti-Fatigue Sole with Cushioning Effect, Anti-Static Footwear, Cold Resistant, Anti-Static, Impact Resistant, Hydrocarbon Resistant, Water Resistant Upper, Puncture Resistant Sole, Shock Absorption In The Heel Region, Padded Collar for Added Comfort | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nabutek Leather | |
| Standards/Approvals | CEI EN 61340-4-5, EN 61340-4-3, EN 61340-5-1, EN ISO 20345: 2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1210 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Blue | ||
Safety Toe Type Non-Metal | ||
Closure Type Wire Lace System | ||
Resistance Features Hydrocarbon Resistant, Water Resistant, Puncture Resistant, Shock Resistant, Anti-Static, Cold Resistant, Anti-Static Footwear | ||
Size US 7 | ||
Additional Safety Features Abrasion Resistant, Anti-Fatigue Sole with Cushioning Effect, Anti-Static Footwear, Cold Resistant, Anti-Static, Impact Resistant, Hydrocarbon Resistant, Water Resistant Upper, Puncture Resistant Sole, Shock Absorption In The Heel Region, Padded Collar for Added Comfort | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nabutek Leather | ||
Standards/Approvals CEI EN 61340-4-5, EN 61340-4-3, EN 61340-5-1, EN ISO 20345: 2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
