BASE B1210 Unisex Blue, Black Non-Metal Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP7,676.89

(exc. VAT)

PHP8,598.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,676.89

*price indicative

RS Stock No.:
624-772
Mfr. Part No.:
B1210BKB41
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1210

Gender

Unisex

Size EU

41

Size UK

7

Colour

Blue, Black

Safety Toe Type

Non-Metal

Closure Type

Wire Lace System

Additional Safety Features

Impact Resistant, Hydrocarbon Resistant, Water Resistant Upper, Padded Collar for Added Comfort, Puncture Resistant Sole, Shock Absorption In The Heel Region, Abrasion Resistant, Cold Resistant, Anti-Static Footwear, Anti-Fatigue Sole with Cushioning Effect, Anti-Static

Size US

8

Resistance Features

Water Resistant, Puncture Resistant, Cold Resistant, Shock Resistant, Anti-Static, ESD Protection, Hydrocarbon Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Nabutek Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN 61340-5-1, CEI EN 61340-4-5, EN ISO 20345: 2011 S3 (CI ESD SRC), EN 61340-4-3

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy