BASE B1210 Unisex Black, Blue Non-Metal Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 624-769
- Mfr. Part No.:
- B1210BKB38
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP7,676.89
(exc. VAT)
PHP8,598.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,676.89 |
*price indicative
- RS Stock No.:
- 624-769
- Mfr. Part No.:
- B1210BKB38
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Safety Shoes | |
| Series | B1210 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Non-Metal | |
| Closure Type | Wire Lace System | |
| Resistance Features | Water Resistant, Puncture Resistant, Shock Resistant, Anti-Static Footwear, Anti-Static, Cold Resistant, Hydrocarbon Resistant | |
| Additional Safety Features | Hydrocarbon Resistant, Impact Resistant, Puncture Resistant Sole, Shock Absorption In The Heel Region, Padded Collar for Added Comfort, Water Resistant Upper, Cold Resistant, Anti-Static, Anti-Static Footwear, Anti-Fatigue Sole with Cushioning Effect, Abrasion Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | Cert No: F-113-04666-21, CEI EN 61340-4-5, EN 61340-5-1, EN 61340-4-3, EN ISO 20345: 2011 S3 (CI ESD SRC) | |
| Upper Material | Nabutek Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Safety Shoes | ||
Series B1210 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Blue | ||
Safety Toe Type Non-Metal | ||
Closure Type Wire Lace System | ||
Resistance Features Water Resistant, Puncture Resistant, Shock Resistant, Anti-Static Footwear, Anti-Static, Cold Resistant, Hydrocarbon Resistant | ||
Additional Safety Features Hydrocarbon Resistant, Impact Resistant, Puncture Resistant Sole, Shock Absorption In The Heel Region, Padded Collar for Added Comfort, Water Resistant Upper, Cold Resistant, Anti-Static, Anti-Static Footwear, Anti-Fatigue Sole with Cushioning Effect, Abrasion Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals Cert No: F-113-04666-21, CEI EN 61340-4-5, EN 61340-5-1, EN 61340-4-3, EN ISO 20345: 2011 S3 (CI ESD SRC) | ||
Upper Material Nabutek Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
