Delta Plus ROSSI Men's Black, Blue Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 302-053
- Mfr. Part No.:
- ROSSIS3SNO38
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,438.59
(exc. VAT)
PHP7,211.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,438.59 |
*price indicative
- RS Stock No.:
- 302-053
- Mfr. Part No.:
- ROSSIS3SNO38
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | ROSSI | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 6 | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series ROSSI | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 6 | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut shoe with a sporty design, combining high performance and comfort for all conditions. Ideal for applications in agriculture, fishing, public works, building, finishing works, craftsmanship, and events or scenic setups.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus ROSSI S3S SRC Unisex Black Composite Work Shoes EU 40
- Delta Plus ROSSI S3S SRC Unisex Black Composite Work Shoes EU 36
- Delta Plus ROSSI S3S SRC Unisex Black Composite Work Shoes EU 37
- Delta Plus ROSSI S3S SRC Unisex Black Composite Work Shoes EU 43
- Delta Plus ROSSI S3S SRC Unisex Black Composite Work Shoes EU 42
- Delta Plus ROSSI S3S SRC Unisex Black Composite Work Shoes EU 39
- Delta Plus ROSSI S3S SRC Unisex Black Composite Safety Shoes EU 35
- Delta Plus ROSSI S3S SRC Unisex Black Composite Safety Shoes EU 41
