Delta Plus ROSSI Men's Black, Blue Composite Safety Shoes, UK 6, EU 40
- RS Stock No.:
- 302-055
- Mfr. Part No.:
- ROSSIS3SNO40
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,438.59
(exc. VAT)
PHP7,211.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,438.59 |
*price indicative
- RS Stock No.:
- 302-055
- Mfr. Part No.:
- ROSSIS3SNO40
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | ROSSI | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 7 | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series ROSSI | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 7 | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut shoe with a sporty design, combining high performance and comfort for all conditions. Ideal for applications in agriculture, fishing, public works, building, finishing works, craftsmanship, and events or scenic setups.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus ROSSI Men's Black UK 14, EU 49
- Delta Plus ROSSI Men's Black UK 11.5, EU 46
- Delta Plus ROSSI Men's Black UK 8, EU 42
- Delta Plus ROSSI Men's Black UK 12, EU 47
- Delta Plus ROSSI Men's Black UK 5.5, EU 39
- Delta Plus ROSSI Men's Black UK 4, EU 37
- Delta Plus ROSSI Men's Black UK 13, EU 48
- Delta Plus ROSSI Men's Black UK 9, EU 44
