Delta Plus ROSSI Men's Black, Blue Composite Work Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP6,438.59

(exc. VAT)

PHP7,211.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,438.59

*price indicative

RS Stock No.:
302-057
Mfr. Part No.:
ROSSIS3SNO41
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

ROSSI

Product Type

Work Shoes

Gender

Men

Size EU

41

Size UK

7

Colour

Black, Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

8

Standards/Approvals

No

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Low cut shoe with a sporty design, combining high performance and comfort for all conditions. Ideal for applications in agriculture, fishing, public works, building, finishing works, craftsmanship, and events or scenic setups.

Ergonomically designed footwear for comfortable wear

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Padded tongue to reduce pressure points in the lacing area

Dual density outsole

Flexible sole to reduce fatigue during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy