Delta Plus SUMMER S1P SRC Unisex Blue, Yellow Stainless Steel Work Shoes, UK 2, EU 35
- RS Stock No.:
- 301-983
- Mfr. Part No.:
- SUMMESPBL35
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP3,737.02
(exc. VAT)
PHP4,185.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,737.02 |
*price indicative
- RS Stock No.:
- 301-983
- Mfr. Part No.:
- SUMMESPBL35
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SUMMER S1P SRC | |
| Product Type | Work Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Blue, Yellow | |
| Safety Toe Type | Stainless Steel | |
| Size US | 3 | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | |
| Resistance Features | Anti-Static, Perforation, Shock Resistant, Slip Resistant | |
| Standards/Approvals | CE EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SUMMER S1P SRC | ||
Product Type Work Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Blue, Yellow | ||
Safety Toe Type Stainless Steel | ||
Size US 3 | ||
Midsole Material Stainless Steel | ||
Additional Safety Features Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | ||
Resistance Features Anti-Static, Perforation, Shock Resistant, Slip Resistant | ||
Standards/Approvals CE EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Very light and breathable low cut shoe designed for all day comfort, featuring high stability with excellent grip properties on the sole, removable insock for easy cleaning, and breathability. Ideal for applications in finishing works, craftsmanship, events, scenic setups, light industry, maintenance, automotive, and temporary work.
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Second skin effect for a close fitting fit
Related links
- Delta Plus SUMMER S1P SRC Unisex Blue UK 8, EU 42
- Delta Plus SUMMER S1P SRC Unisex Blue UK 7, EU 41
- Delta Plus SUMMER S1P SRC Unisex Blue UK 4, EU 37
- Delta Plus SUMMER S1P SRC Unisex Blue UK 13, EU 48
- Delta Plus SUMMER S1P SRC Unisex Blue UK 6, EU 39
- Delta Plus SUMMER S1P SRC Unisex Blue UK 10, EU 44
- Delta Plus SUMMER S1P SRC Unisex Blue UK 12, EU 47
- Delta Plus SUMMER S1P SRC Unisex Blue UK 9, EU 43
