Delta Plus SUMMER S1P SRC Unisex Blue, Yellow Stainless Steel Work Shoes, UK 8, EU 42
- RS Stock No.:
- 302-461
- Mfr. Part No.:
- SUMMESPBL42
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP3,849.13
(exc. VAT)
PHP4,311.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,849.13 |
*price indicative
- RS Stock No.:
- 302-461
- Mfr. Part No.:
- SUMMESPBL42
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Shoes | |
| Series | SUMMER S1P SRC | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Blue, Yellow | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Flexible Sole | |
| Size US | 9 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Shoes | ||
Series SUMMER S1P SRC | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Blue, Yellow | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Flexible Sole | ||
Size US 9 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Very light and breathable low cut shoe designed for all day comfort, featuring high stability with excellent grip properties on the sole, removable insock for easy cleaning, and breathability. Ideal for applications in finishing works, craftsmanship, events, scenic setups, light industry, maintenance, automotive, and temporary work.
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Second skin effect for a close fitting fit
Related links
- Delta Plus SUMMER S1P SRC Unisex Blue UK 7, EU 41
- Delta Plus SUMMER S1P SRC Unisex Blue UK 4, EU 37
- Delta Plus SUMMER S1P SRC Unisex Blue UK 13, EU 48
- Delta Plus SUMMER S1P SRC Unisex Blue UK 6, EU 39
- Delta Plus SUMMER S1P SRC Unisex Blue UK 10, EU 44
- Delta Plus SUMMER S1P SRC Unisex Blue UK 6.5, EU 40
- Delta Plus SUMMER S1P SRC Unisex Blue UK 3, EU 36
- Delta Plus SUMMER S1P SRC Unisex Blue UK 5, EU 38
