Delta Plus SUMMER S1P SRC Unisex Blue, Yellow Stainless Steel Work Shoes, UK 13, EU 48

Subtotal (1 pair)*

PHP3,737.02

(exc. VAT)

PHP4,185.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,737.02

*price indicative

RS Stock No.:
301-660
Mfr. Part No.:
SUMMESPBL48
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SUMMER S1P SRC

Product Type

Work Shoes

Gender

Unisex

Size EU

48

Size UK

13

Colour

Blue, Yellow

Safety Toe Type

Stainless Steel

Additional Safety Features

Flexible Sole

Size US

14

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Very light and breathable low cut shoe designed for all day comfort, featuring high stability with excellent grip properties on the sole, removable insock for easy cleaning, and breathability. Ideal for applications in finishing works, craftsmanship, events, scenic setups, light industry, maintenance, automotive, and temporary work.

Flexible sole to reduce fatigue during use

Lightweight product to reduce fatigue throughout the day

Second skin effect for a close fitting fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy