Parade ROMA Women's White Non-Metallic Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

PHP8,309.69

(exc. VAT)

PHP9,306.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,309.69

*price indicative

RS Stock No.:
142-417
Mfr. Part No.:
07ROMA**8897PT37
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

ROMA

Product Type

Safety Shoes

Gender

Women

Size EU

37

Size UK

4

Colour

White

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Resistance Features

Heat Resistant

Additional Safety Features

WRU

Size US

6.5

Slip Resistance Rating

SRC

Standards/Approvals

No

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade advanced shoe designed for both comfort and safety. Featuring a durable microfiber upper, this shoe is lightweight yet robust. The composite toe tip offers protection without adding unnecessary weight, while the breathable textile lining ensures all-day comfort. With a non-metallic anti-perforation sole, you can walk confidently knowing your feet are safeguarded from hazards.

Antistatic

Oil and fuel resistant shoe

Upper Water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy