Parade ROMA Women's White Non-Metallic Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 142-422
- Mfr. Part No.:
- 07ROMA**8897PT42
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP8,309.69
(exc. VAT)
PHP9,306.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,309.69 |
*price indicative
- RS Stock No.:
- 142-422
- Mfr. Part No.:
- 07ROMA**8897PT42
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ROMA | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | White | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant | |
| Additional Safety Features | WRU | |
| Size US | 10.5 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ROMA | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour White | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant | ||
Additional Safety Features WRU | ||
Size US 10.5 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade advanced shoe designed for both comfort and safety. Featuring a durable microfiber upper, this shoe is lightweight yet robust. The composite toe tip offers protection without adding unnecessary weight, while the breathable textile lining ensures all-day comfort. With a non-metallic anti-perforation sole, you can walk confidently knowing your feet are safeguarded from hazards.
Antistatic
Oil and fuel resistant shoe
Upper Water repellent
Related links
- Parade ROMA Women's Black Non-Metallic Safety Shoes EU 42
- Parade ROMA Women's White Non-Metallic Safety Shoes EU 37
- Parade ROMA Women's White Non-Metallic Safety Shoes EU 36
- Parade ROMA Women's White Non-Metallic Safety Shoes EU 38
- Parade ROMA Women's Black Non-Metallic Safety Shoes EU 36
- Jallatte JYJY251 Unisex Grey UK 8, EU 42
- uvex 84753 Unisex Black UK 8, EU 42
- Rockfall Zinc Unisex Black Non-Metallic Safety Shoes EU 42
