Jallatte JYJY251 Unisex Grey, White Non-Metallic Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 130-705
- Mfr. Part No.:
- JYJY251 37
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP11,093.06
(exc. VAT)
PHP12,424.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,093.06 |
*price indicative
- RS Stock No.:
- 130-705
- Mfr. Part No.:
- JYJY251 37
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JYJY251 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Grey, White | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 5 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JYJY251 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Grey, White | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 5 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Low safety shoe of urban sport type designed with anti-fatigue technology. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. Microfiber upper, easy to clean with soap and water and good resistance to fluid splashes. TPU insert built-in to the laces, ensuring an effective heel grip, enhanced alignment of the foot in the shoe and protection against any sprains. Micro-aerated mesh lining 3D ROMA, smooth appearance, 3 layer structure combining a textile mesh, a foam and a reinforcing grid. High mechanical strength and fast drying.
Water repellent microfiber upper
Aluminum safety toe cap type B and midsole no metallic
Dissipative
Related links
- Jallatte JYJY251 Unisex Grey UK 5, EU 38
- Jallatte JYJY251 Unisex Grey UK 9, EU 43
- Jallatte JYJY251 Unisex Grey UK 7, EU 41
- Jallatte JYJY251 Unisex Grey UK 2, EU 35
- Jallatte JYJY251 Unisex Grey UK 12, EU 47
- Jallatte JYJY251 Unisex Grey UK 13, EU 48
- Jallatte JYJY251 Unisex Grey UK 10, EU 44
- Jallatte JYJY251 Unisex Grey UK 8, EU 42
