Jalas 7299 Unisex Black, Green Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 126-460
- Mfr. Part No.:
- 7299-39
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP13,727.76
(exc. VAT)
PHP15,375.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,727.76 |
*price indicative
- RS Stock No.:
- 126-460
- Mfr. Part No.:
- 7299-39
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 7299 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Green | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Oil Resistant | |
| Midsole Material | Polyurethane | |
| Resistance Features | Oil-resistant Outsole | |
| Size US | 6.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 7299 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Green | ||
Safety Toe Type Composite | ||
Additional Safety Features Oil Resistant | ||
Midsole Material Polyurethane | ||
Resistance Features Oil-resistant Outsole | ||
Size US 6.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited safety boot has a steel nail protection, composite toecap, PU midsole, plastic shank for stability, rubber outsole for durability and grip, and nubuck leather upper for toughness, making it ideal for tough work environments requiring
High level of protection
Warm
Good shock absorption
Related links
- Jalas 7299 Unisex Black UK 12, EU 47
- Jalas 7299 Unisex Black UK 5, EU 38
- Jalas 7299 Unisex Black UK 13, EU 48
- Jalas 7299 Unisex Black UK 6.5, EU 40
- Jalas 7299 Unisex Black UK 3, EU 36
- Jalas 7299 Unisex Black UK 4, EU 37
- Jalas 7288 Unisex Black UK 6, EU 39
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 39
