Jalas 6498 Unisex Black, Green, Grey Composite Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

PHP16,402.32

(exc. VAT)

PHP18,370.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP16,402.32

*price indicative

RS Stock No.:
126-574
Mfr. Part No.:
6498-39
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Shoes

Series

6498

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Green, Grey

Safety Toe Type

Composite

Additional Safety Features

Oil Resistant

Size US

6.5

Resistance Features

Oil-resistant Outsole, Water Repellent

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited First safety boot with EU-Ecolabel. Metal-free and made of environmentally friendly materials, with nail protection in plasma-treated composite (PTC) textile, toe cap in composite and an insole with dual absorption zones. Upper materi

Highest level of protection

Excellent grip

Perfect fit

Extra comfortable

Excellent shock absorption

ProNose toe reinforcement

Anti-static properties

Pull loops

Oil-resistant outsole

Ventilating insole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy