Jalas 6498 Unisex Black, Green, Grey Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 126-580
- Mfr. Part No.:
- 6498-43
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP16,402.32
(exc. VAT)
PHP18,370.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP16,402.32 |
*price indicative
- RS Stock No.:
- 126-580
- Mfr. Part No.:
- 6498-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 6498 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Green, Grey | |
| Safety Toe Type | Composite | |
| Size US | 9.5 | |
| Additional Safety Features | Oil Resistant | |
| Resistance Features | Oil-resistant Outsole, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 6498 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Green, Grey | ||
Safety Toe Type Composite | ||
Size US 9.5 | ||
Additional Safety Features Oil Resistant | ||
Resistance Features Oil-resistant Outsole, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited First safety boot with EU-Ecolabel. Metal-free and made of environmentally friendly materials, with nail protection in plasma-treated composite (PTC) textile, toe cap in composite and an insole with dual absorption zones. Upper materi
Highest level of protection
Excellent grip
Perfect fit
Extra comfortable
Excellent shock absorption
ProNose toe reinforcement
Anti-static properties
Pull loops
Oil-resistant outsole
Ventilating insole
Related links
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 42
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 38
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 41
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 39
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 45
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 44
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 36
- Jalas 6498 Unisex Black Grey Composite Safety Shoes EU 40
