Jalas 7299 Unisex Black, Green Composite Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

PHP13,727.76

(exc. VAT)

PHP15,375.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,727.76

*price indicative

RS Stock No.:
126-491
Mfr. Part No.:
7299-48
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

7299

Product Type

Safety Shoes

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Green

Safety Toe Type

Composite

Midsole Material

Polyurethane

Size US

13.5

Resistance Features

Oil-resistant Outsole

Additional Safety Features

Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Nubuck Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited safety boot has a steel nail protection, composite toecap, PU midsole, plastic shank for stability, rubber outsole for durability and grip, and nubuck leather upper for toughness, making it ideal for tough work environments requiring

High level of protection

Warm

Good shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy