Phoenix Contact PSR, 24V Coupling Relay, 2 Safety Contacts

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
584-843
Mfr. Part No.:
1480212
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coupling Relay

Safety Contacts

2

Contact Configuration

2 CO

Mount Type

DIN Rail

Series

PSR

Power Consumption

650mW

Terminal Type

Push-in

IP Rating

IP20

Contact Current

6A

Minimum Operating Temperature

-20°C

Standards/Approvals

EN IEC 62061, IEC 61508, CE, IEC/EN 61810, IEC 60947-1, EN ISO 13849

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Height

80mm

Length

104mm

Width

14mm

Hazardous Area Certification

No

Safety Category

Cat 1

Coil Voltage

24V

COO (Country of Origin):
DE
The Phoenix Contact Coupling Relay is designed for industrial applications, featuring force guided contacts that ensure reliable operation. With its Compact design measuring just 14 mm in width, this relay offers not only space efficiency but also an impressive mechanical service life of approximately 107 cycles. Engineered for electrical isolation, it tackles demanding tasks within automation systems while adhering to IEC/EN regulations. The product is equipped with a green LED status display for easy monitoring, with a nominal operating mode that maximises performance without compromise.

Fully compliant with international safety standards

Green LED status display ensures easy monitoring

Suitable for a variety of demanding industrial applications

Offers a high mechanical service life for long term usage

Electrical isolation safeguards against unintended activation

Quick and straightforward installation with push in connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy