Phoenix Contact PSR, 24V Coupling Relay, 1 Safety Contacts

Subtotal (1 unit)*

PHP12,585.82

(exc. VAT)

PHP14,096.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,585.82

*price indicative

RS Stock No.:
517-773
Mfr. Part No.:
1119573
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coupling Relay

Safety Contacts

1

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

PSR

Power Consumption

960mW

Terminal Type

Screw

IP Rating

IP20

Contact Current

4A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Standards/Approvals

CE, IEC 61508, EN 60079-15, EN 60947-1, IEC 50156, IEC 61511, EN 61010-1

Maximum Operating Temperature

70°C

Width

12.5mm

Height

99mm

Length

114.5mm

Hazardous Area Certification

No

Coil Voltage

24V

COO (Country of Origin):
DE
The Phoenix Contact Coupling Relay is designed for SIL 3 low demand applications, offering a reliable solution for coupling digital output signals to I/O devices. Engineered with safety in mind, it ensures electrical isolation and power adaptation, making it the ideal choice for various industrial uses. The product features a compact design, allowing for efficient installation in restricted spaces, while its robust construction guarantees durability even in challenging environments. The coupling relay provides an independently controllable enabling current path, enhancing operational safety and efficiency during critical processes.

Incorporates a test pulse filter enhancing operational reliability

Facilitates seamless power adaptation and electrical isolation

Supports low demand applications across diverse industry sectors

Long mechanical service life ensures minimal maintenance

LED status indicator for easy monitoring

Designed for simple integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy