Phoenix Contact PSR, 24V Coupling Relay
- RS Stock No.:
- 518-325
- Mfr. Part No.:
- 2904665
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP24,239.37
(exc. VAT)
PHP27,148.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 22, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP24,239.37 |
*price indicative
- RS Stock No.:
- 518-325
- Mfr. Part No.:
- 2904665
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coupling Relay | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.56W | |
| Series | PSR | |
| Terminal Type | Push-In block | |
| Time Delay | 30 ms | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | DNV, cULus, EN 60079-15, IECEX, CE, IEC/EN 61810-3, EN 60079-7, UL, ATEX, EN 60664-1 | |
| Switching DC Voltage | 125V dc | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Height | 117.4mm | |
| Length | 114.5mm | |
| Width | 17.5mm | |
| Hazardous Area Certification | Groups A, Zone 2, Ex ec nC IIC Gc T4 X, IECEx UL 22.0037X, C, T4, Class I, UL Ex, B, D, Div 2, AEx ec nC IIC T4, ATEX 2912X | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coupling Relay | ||
Mount Type DIN Rail | ||
Power Consumption 1.56W | ||
Series PSR | ||
Terminal Type Push-In block | ||
Time Delay 30 ms | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals DNV, cULus, EN 60079-15, IECEX, CE, IEC/EN 61810-3, EN 60079-7, UL, ATEX, EN 60664-1 | ||
Switching DC Voltage 125V dc | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Height 117.4mm | ||
Length 114.5mm | ||
Width 17.5mm | ||
Hazardous Area Certification Groups A, Zone 2, Ex ec nC IIC Gc T4 X, IECEx UL 22.0037X, C, T4, Class I, UL Ex, B, D, Div 2, AEx ec nC IIC T4, ATEX 2912X | ||
Coil Voltage 24V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PSR 1
- Phoenix Contact PSR 2 Safety Contacts
- Phoenix Contact PSR 1 Safety Contacts
- Phoenix Contact PSR-PC40-2NO-1DO-24DC-SC, 24V dc Coupling Relay
- Phoenix Contact PSR 5 Safety Contacts, 1
- Phoenix Contact PSR-SCP 3 Safety Contacts
- Phoenix Contact PSR PC, 24V dc Coupling Relay
- Phoenix Contact PSR SPP, 24V dc Coupling Relay
