Finder 50, 24V Safety Relay, 6 Safety Contacts, 6
- RS Stock No.:
- 494-879
- Distrelec Article No.:
- 301-47-204
- Mfr. Part No.:
- 50.16.9.024.5420
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP1,673.56
(exc. VAT)
PHP1,874.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,673.56 |
*price indicative
- RS Stock No.:
- 494-879
- Distrelec Article No.:
- 301-47-204
- Mfr. Part No.:
- 50.16.9.024.5420
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Safety Relay | |
| Safety Contacts | 6 | |
| Contact Configuration | 2 NC/4 NO | |
| Number of Auxiliary Contacts | 6 | |
| Mount Type | PCB | |
| Power Consumption | 0.8W | |
| Series | 50 | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, EN 50205 | |
| Contact Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 16.5mm | |
| Width | 55mm | |
| Length | 16.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Safety Relay | ||
Safety Contacts 6 | ||
Contact Configuration 2 NC/4 NO | ||
Number of Auxiliary Contacts 6 | ||
Mount Type PCB | ||
Power Consumption 0.8W | ||
Series 50 | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals RoHS, EN 50205 | ||
Contact Current 15A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 16.5mm | ||
Width 55mm | ||
Length 16.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V | ||
- COO (Country of Origin):
- CZ
The Finder relays for printed circuit with forcibly guided contacts, according to EN 61810 (ex EN 50205) Type A. Relay for safety applications, 6 contacts, 8 A (4 NO + 2 NC) or (5 NO +1 NC). Contact AgSnO2 + Au.
High insulation between adjacent contacts
Cadmium-free contacts
DC coil 800 mW
8 mm and 6 kV insulation between coil and contacts
PCB mount
Washable RT III
