Finder 50, 24V Safety Relay, 4 Safety Contacts, 4

Subtotal (1 unit)*

PHP1,514.56

(exc. VAT)

PHP1,696.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from November 23, 2026
  • Plus 70 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,514.56

*price indicative

RS Stock No.:
494-866
Distrelec Article No.:
301-47-150
Mfr. Part No.:
50.14.9.024.4220
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Safety Relay

Safety Contacts

4

Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Mount Type

PCB

Series

50

Power Consumption

0.8W

Contact Current

15A

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Standards/Approvals

EN 50205, RoHS

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Width

4mm

Height

16.5mm

Length

13mm

Hazardous Area Certification

No

Coil Voltage

24V

COO (Country of Origin):
CZ
The Finder forcibly guided contacts relay is a PCB relay designed according to EN 61810 (previously EN 50205) Type A standards. The model offers 4 pole 8 A options, including configurations of (2 NO + 2 NC) or (3 NO + 1 NC), with contact material made of AgSnO.

For safety applications

4 pole 8 A

PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy