Finder 50, 12V Safety Relay, 4 Safety Contacts, 4
- RS Stock No.:
- 494-849
- Distrelec Article No.:
- 301-47-149
- Mfr. Part No.:
- 50.14.9.012.4310
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP1,505.13
(exc. VAT)
PHP1,685.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,505.13 |
*price indicative
- RS Stock No.:
- 494-849
- Distrelec Article No.:
- 301-47-149
- Mfr. Part No.:
- 50.14.9.012.4310
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Safety Relay | |
| Safety Contacts | 4 | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Mount Type | PCB | |
| Series | 50 | |
| Power Consumption | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 15A | |
| Standards/Approvals | RoHS, EN 50205 | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 13mm | |
| Height | 16.5mm | |
| Width | 4mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Safety Relay | ||
Safety Contacts 4 | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Mount Type PCB | ||
Series 50 | ||
Power Consumption 0.8W | ||
Minimum Operating Temperature -40°C | ||
Contact Current 15A | ||
Standards/Approvals RoHS, EN 50205 | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Length 13mm | ||
Height 16.5mm | ||
Width 4mm | ||
Hazardous Area Certification No | ||
Coil Voltage 12V | ||
- COO (Country of Origin):
- CZ
The Finder forcibly guided contacts relay is a PCB relay designed according to EN 61810 (previously EN 50205) Type A standards. The model offers 4 pole 8 A options, including configurations of (2 NO + 2 NC) or (3 NO + 1 NC), with contact material made of AgSnO2.
For safety applications
4 pole 8 A
PCB mounting
