Finder 50, 24V Safety Relay, 6 Safety Contacts, 6

Subtotal (1 unit)*

PHP1,924.81

(exc. VAT)

PHP2,155.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,924.81

*price indicative

RS Stock No.:
494-841
Distrelec Article No.:
301-47-205
Mfr. Part No.:
50.16.9.024.5510
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Safety Relay

Safety Contacts

6

Contact Configuration

5 NO/1 NC

Number of Auxiliary Contacts

6

Mount Type

PCB

Series

50

Power Consumption

0.8W

Contact Current

15A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Standards/Approvals

EN 50205, RoHS

Maximum Operating Temperature

70°C

Length

16.5mm

Height

16.5mm

Width

55mm

Hazardous Area Certification

No

Coil Voltage

24V

COO (Country of Origin):
CZ
The Finder forcibly guided contacts relay features contact material made of AgSnO2 + Au, ensuring high physical separation between adjacent contacts. It utilizes cadmium-free contact materials and operates with a DC coil at 800 mW. This relay provides 8 mm, 6 kV (1.2/50 μs) isolation between the coil and contacts and is designed for PCB mounting. Additionally, it is wash-tight, meeting RT III standards.

For safety applications

6 pole 8 A

PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy