Pilz 787, 24V ac/dc, 240 V ac/dc Safety Relay, 2 Safety Contacts, 1
- RS Stock No.:
- 340-472
- Mfr. Part No.:
- 787951
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP54,478.96
(exc. VAT)
PHP61,016.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,478.96 |
*price indicative
- RS Stock No.:
- 340-472
- Mfr. Part No.:
- 787951
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 1 | |
| Power Consumption | 5VA | |
| Series | 787 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | CCC, EAC, EN 61326-3-1, UKCA, EN 60947-5-1, TÜV, CE, EN 61000-6-2, cULus Listed | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 55°C | |
| Height | 101mm | |
| Width | 45mm | |
| Length | 121mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 1 | ||
Power Consumption 5VA | ||
Series 787 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals CCC, EAC, EN 61326-3-1, UKCA, EN 60947-5-1, TÜV, CE, EN 61000-6-2, cULus Listed | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Contact Current 6A | ||
Maximum Operating Temperature 55°C | ||
Height 101mm | ||
Width 45mm | ||
Length 121mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc, 240V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features measuring inputs for 1/3-phase motors and includes 2 N/O, 1 N/C, and 2 SC outputs. It operates with a supply voltage range of 24 - 240 V AC/DC and has a maximum operating voltage of 690 V. The switching threshold is adjustable from 7.5 to 500 mV. With a width of 45 mm, the relay uses plug-in spring-loaded terminals for easy installation. It includes a standstill monitor that detects the EMC voltage generated during motor rundown, ensuring safe motor operation and protection in industrial environments.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
Related links
- Pilz 787 240 V ac/dc Safety Relay 1
- Pilz PSWZ X1P 240 V ac/dc Safety Relay 1
- Pilz 777950 240 V ac/dc Safety Relay 1
- Pilz PNOZ X2.8P 240 V ac/dc Safety Relay 1
- Pilz PNOZ X3P 240 V ac/dc Safety Relay 1
- Pilz 787530 240 V ac/dc Safety Relay 1
- Pilz 787313 240 V ac/dc Safety Relay 1
- Pilz PNOZ s30 C 240 V ac/dc Safety Relay 2
