Pilz 787, 24V ac/dc, 240 V ac/dc Safety Relay, 2 Safety Contacts, 1
- RS Stock No.:
- 340-464
- Mfr. Part No.:
- 787950
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP83,485.42
(exc. VAT)
PHP93,503.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,485.42 |
*price indicative
- RS Stock No.:
- 340-464
- Mfr. Part No.:
- 787950
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 1 | |
| Series | 787 | |
| Power Consumption | 5VA | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | cULus Listed, CE, UKCA, CCC, EN 61326-3-1, EN 60947-5-1, EN 61000-6-2, EAC, TÜV | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Height | 101mm | |
| Length | 121mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 1 | ||
Series 787 | ||
Power Consumption 5VA | ||
Terminal Type Spring Loaded | ||
Standards/Approvals cULus Listed, CE, UKCA, CCC, EN 61326-3-1, EN 60947-5-1, EN 61000-6-2, EAC, TÜV | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Contact Current 6A | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Height 101mm | ||
Length 121mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc, 240V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features measuring inputs for 1/3-phase motors and includes 2 N/O, 1 N/C, and 2 SC outputs. It operates with a supply voltage range of 24 - 240 V AC/DC and has a maximum operating voltage of 690 V. The switching threshold is adjustable between 120 to 3000 mV. With a width of 45 mm, it uses plug-in spring-loaded terminals for easy installation. The relay provides standstill monitoring, specifically designed to detect the EMC voltage generated during motor rundown, ensuring safe motor operation in industrial environments.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
Related links
- Pilz 787 240 V ac/dc Safety Relay 1
- Pilz PSWZ X1P 240 V ac/dc Safety Relay 1
- Pilz 777950 240 V ac/dc Safety Relay 1
- Pilz PNOZ X2.8P 240 V ac/dc Safety Relay 1
- Pilz PNOZ X3P 240 V ac/dc Safety Relay 1
- Pilz 787530 240 V ac/dc Safety Relay 1
- Pilz 787313 240 V ac/dc Safety Relay 1
- Pilz PNOZ s30 C 240 V ac/dc Safety Relay 2
