Pilz 787313, 24V ac/dc, 240 V ac/dc Safety Relay, 3 Safety Contacts, 1
- RS Stock No.:
- 340-212
- Mfr. Part No.:
- 787313
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP26,593.85
(exc. VAT)
PHP29,785.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP26,593.85 |
*price indicative
- RS Stock No.:
- 340-212
- Mfr. Part No.:
- 787313
- Manufacturer:
- Pilz
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Number of Auxiliary Contacts | 1 | |
| Reset Method | Automatic and Monitored | |
| Power Consumption | 5VA | |
| Series | 787313 | |
| Terminal Type | Spring Loaded | |
| Switching AC Voltage | 240V ac | |
| Contact Current | 8A | |
| Standards/Approvals | cULus Listed, CCC, EN 61000-6-2, TÜV, EN 61326-3-1, EAC, UKCA, EN 60947-5-1, CE | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Length | 121mm | |
| Height | 101mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Number of Auxiliary Contacts 1 | ||
Reset Method Automatic and Monitored | ||
Power Consumption 5VA | ||
Series 787313 | ||
Terminal Type Spring Loaded | ||
Switching AC Voltage 240V ac | ||
Contact Current 8A | ||
Standards/Approvals cULus Listed, CCC, EN 61000-6-2, TÜV, EN 61326-3-1, EAC, UKCA, EN 60947-5-1, CE | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Length 121mm | ||
Height 101mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc, 240V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Pilz PNOZ X2.8P 240 V ac/dc Safety Relay 1
- Pilz PNOZ X3P 240 V ac/dc Safety Relay 1
- Pilz 787 240 V ac/dc Safety Relay 1
- Pilz 787530 240 V ac/dc Safety Relay 1
- Pilz 777950 240 V ac/dc Safety Relay 1
- Pilz PSWZ X1P 240 V ac/dc Safety Relay 1
- Pilz PNOZ X9P 240 V ac/dc Safety Relay 2
- Pilz PNOZ s30 C 240 V ac/dc Safety Relay 2
