Pilz 750177, 240V dc Expansion Module, 4 Safety Contacts, 1
- RS Stock No.:
- 340-444
- Mfr. Part No.:
- 750177
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP25,136.11
(exc. VAT)
PHP28,152.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 13 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from December 08, 2026
- Plus 3 unit(s) shipping from December 15, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP25,136.11 |
*price indicative
- RS Stock No.:
- 340-444
- Mfr. Part No.:
- 750177
- Manufacturer:
- Pilz
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Expansion Module | |
| Safety Contacts | 4 | |
| Contact Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Series | 750177 | |
| Power Consumption | 2W | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 240V ac | |
| Contact Current | 4A | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | EN 60947-5-1, KOSHA, CCC, UKCA, EN 61000-6-4, EN 61000-6-2, cULus Listed, EAC (Eurasian), EN 61326-3-1, CE, TÜV | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Length | 120mm | |
| Height | 98mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 240V dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Expansion Module | ||
Safety Contacts 4 | ||
Contact Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Series 750177 | ||
Power Consumption 2W | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 240V ac | ||
Contact Current 4A | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals EN 60947-5-1, KOSHA, CCC, UKCA, EN 61000-6-4, EN 61000-6-2, cULus Listed, EAC (Eurasian), EN 61326-3-1, CE, TÜV | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Length 120mm | ||
Height 98mm | ||
Hazardous Area Certification No | ||
Coil Voltage 240V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton ESR5 4 Safety Contacts, 1
- Pilz 787580 4 Safety Contacts
- Pilz 774580 4 Safety Contacts
- Pilz 777587 4 Safety Contacts
- Pilz 777140 8 Safety Contacts, 1
- Phoenix Contact PSR-MC82 5 Safety Contacts, 1
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
