Pilz 787580, 24V dc Expansion Module, 4 Safety Contacts
- RS Stock No.:
- 340-205
- Mfr. Part No.:
- 787580
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP25,632.42
(exc. VAT)
PHP28,708.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,632.42 |
*price indicative
- RS Stock No.:
- 340-205
- Mfr. Part No.:
- 787580
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Expansion Module | |
| Safety Contacts | 4 | |
| Contact Configuration | 4 NO | |
| Series | 787580 | |
| Power Consumption | 2.5W | |
| Terminal Type | Spring Loaded | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | EN 61326-3-1, CE, CCC, EN 61000-6-2, TÜV, cULus Listed, UKCA, EN 60947-5-1, EAC | |
| Minimum Operating Temperature | -10°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 101mm | |
| Length | 121mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Expansion Module | ||
Safety Contacts 4 | ||
Contact Configuration 4 NO | ||
Series 787580 | ||
Power Consumption 2.5W | ||
Terminal Type Spring Loaded | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals EN 61326-3-1, CE, CCC, EN 61000-6-2, TÜV, cULus Listed, UKCA, EN 60947-5-1, EAC | ||
Minimum Operating Temperature -10°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Height 101mm | ||
Length 121mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Contact Expansion Module features 1-channel input wiring and includes 4 N/O t-d outputs with a time delay of 3 seconds. It operates with a supply voltage of 24 V DC and has a compact width of 22.5 mm. The module is equipped with plug-in spring-loaded terminals for easy installation. This contact block is designed for contact expansion in connection with safety-related control components, enabling flexible and scalable safety control in industrial applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
