Pilz 750132, 24V dc Expansion Module, 6 Safety Contacts, 2

Subtotal (1 unit)*

PHP37,462.24

(exc. VAT)

PHP41,957.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,462.24

*price indicative

RS Stock No.:
340-381
Mfr. Part No.:
750132
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Expansion Module

Safety Contacts

6

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

2

Series

750132

Terminal Type

Screw

Standards/Approvals

EN 61000-6-4, EN 60947-5-1, CCC, EN 61000-6-2, CE, cULus Listed, EN 61326-3-1, EAC (Eurasian), TÜV, UKCA

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Switching AC Voltage

240V ac

Contact Current

6A

Maximum Operating Temperature

55°C

Height

98mm

Length

120mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz expansion module is designed for connection to the PNOZ s30, PNOZ mm0.1p, and PNOZ mm0.2p safety relays. It provides 2 separate controls, each with 3 normally open (N/O) contacts and 1 normally closed (N/C) contact. The module features plug-in screw terminals for easy and secure connections, enabling seamless integration with the safety relay units to expand their output capabilities.

CE and UKCA listed

AgCuNi is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy