Pilz 777140, 24V ac/dc Expansion Module, 8 Safety Contacts, 1
- RS Stock No.:
- 340-375
- Mfr. Part No.:
- 777140
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP49,800.47
(exc. VAT)
PHP55,776.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,800.47 |
*price indicative
- RS Stock No.:
- 340-375
- Mfr. Part No.:
- 777140
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Expansion Module | |
| Safety Contacts | 8 | |
| Contact Configuration | 8 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Series | 777140 | |
| Power Consumption | 9.5VA | |
| Terminal Type | Screw | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EN 61000-6-2, cULus Listed, TÜV, EAC, UKCA, CCC, CE, EN 61326-3-1, EN 60947-5-1 | |
| Switching DC Voltage | 24V dc | |
| Contact Current | 8A | |
| Maximum Operating Temperature | -10°C | |
| Height | 87mm | |
| Width | 90mm | |
| Length | 121mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Expansion Module | ||
Safety Contacts 8 | ||
Contact Configuration 8 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Series 777140 | ||
Power Consumption 9.5VA | ||
Terminal Type Screw | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EN 61000-6-2, cULus Listed, TÜV, EAC, UKCA, CCC, CE, EN 61326-3-1, EN 60947-5-1 | ||
Switching DC Voltage 24V dc | ||
Contact Current 8A | ||
Maximum Operating Temperature -10°C | ||
Height 87mm | ||
Width 90mm | ||
Length 121mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Expansion Module features 1/2-channel input wiring with or without short-circuit detection across contacts. It offers 8 N/O and 1 N/C outputs, with a supply voltage of 24 VAC/DC. The module has a compact width of 90 mm and includes plug-in screw terminals for easy installation. This contact block is designed to expand the number of contacts in safety-related control systems, making it ideal for integration with other safety components.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Eaton ESR5 4 Safety Contacts, 1
- Pilz 750177 4 Safety Contacts, 1
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Pilz 750132 6 Safety Contacts, 2
- Pilz 774595 5 Safety Contacts
- Pilz 777587 4 Safety Contacts
- Pilz 774580 4 Safety Contacts
