Pilz 774730, 24V dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

PHP24,717.13

(exc. VAT)

PHP27,683.19

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,717.13

*price indicative

RS Stock No.:
340-435
Mfr. Part No.:
774730
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Series

774730

Power Consumption

2.5W

Terminal Type

Screw

Time Delay

240D

Minimum Operating Temperature

-10°C

Switching DC Voltage

24V dc

Standards/Approvals

cULus Listed, EN 61000-6-2, EN 60947-5-1, CE, EN 61326-3-1, UKCA, EAC, CCC, TÜV

Switching AC Voltage

240V ac

Contact Current

8A

Maximum Operating Temperature

55°C

Height

87mm

Width

45mm

Length

121mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz Safety Relay offers 1/2-channel input wiring with or without short-circuit detection across contacts. It features 3 N/O and 1 N/C outputs, supporting automatic or manual start and monitoring. With a supply voltage of 24 V DC and a compact width of 45 mm, it includes screw terminals for easy installation. It also provides monitoring for emergency stop (E-STOP) and safety gates, ensuring enhanced safety in industrial applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy