Pilz 777300, 24V dc Safety Relay, 3 Safety Contacts, 1
- RS Stock No.:
- 340-387
- Mfr. Part No.:
- 777300
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP29,053.11
(exc. VAT)
PHP32,539.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP29,053.11 |
*price indicative
- RS Stock No.:
- 340-387
- Mfr. Part No.:
- 777300
- Manufacturer:
- Pilz
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Reset Method | Automatic and Manual and Monitored | |
| Power Consumption | 2W | |
| Series | 777300 | |
| Terminal Type | Screw | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | EN 61326-3-1, cULus Listed, CE, EN 61000-6-2, EAC, EN 60947-5-1, TÜV, CCC, UKCA | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 6A | |
| Maximum Operating Temperature | -10°C | |
| Height | 94mm | |
| Length | 121mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Reset Method Automatic and Manual and Monitored | ||
Power Consumption 2W | ||
Series 777300 | ||
Terminal Type Screw | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals EN 61326-3-1, cULus Listed, CE, EN 61000-6-2, EAC, EN 60947-5-1, TÜV, CCC, UKCA | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Contact Current 6A | ||
Maximum Operating Temperature -10°C | ||
Height 94mm | ||
Length 121mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
