Pilz 787355, 24V dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

PHP58,472.77

(exc. VAT)

PHP65,489.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,472.77

*price indicative

RS Stock No.:
340-208
Mfr. Part No.:
787355
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Series

787355

Power Consumption

2.5W

Terminal Type

Spring Loaded

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Standards/Approvals

TÜV, CCC, CE, UKCA, cULus Listed, EN 61000-6-2, EN 60947-5-1, EAC, EN 61326-3-1

Contact Current

5A

Maximum Operating Temperature

55°C

Length

121mm

Height

101mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features inputs from a pushbutton with 1 N/O and 1 N/C. It includes 3 N/O and 1 N/C outputs, powered by 24 V DC, with a compact width of 22.5 mm. The relay is equipped with plug-in spring-loaded terminals for easy installation. It functions as a two-hand control relay, monitoring the simultaneity of two-hand pushbuttons to ensure safety during operation in industrial environments.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy