Pilz 787303, 24V ac/dc Safety Relay, 2 Safety Contacts

Subtotal (1 unit)*

PHP29,305.30

(exc. VAT)

PHP32,821.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,305.30

*price indicative

RS Stock No.:
340-206
Mfr. Part No.:
787303
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

2

Contact Configuration

2 NO

Reset Method

Automatic and Monitored

Power Consumption

4.5VA

Series

787303

Terminal Type

Spring Loaded

Standards/Approvals

EAC, EN 61326-3-1, EN 60947-5-1, EN 61000-6-2, CE, cULus Listed, TÜV, UKCA, CCC

Switching DC Voltage

24V dc

Contact Current

6A

Minimum Operating Temperature

-10°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

55°C

Length

121mm

Width

22.5mm

Height

101mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features 1/2-channel input wiring with short-circuit detection across contacts. It includes 2 N/O outputs and supports automatic or monitored start options. Powered by 24 V AC/DC, it has a compact width of 22.5 mm and uses plug-in spring-loaded terminals for secure and easy installation. The relay provides monitoring for E-STOP and safety gates, ensuring reliable safety management and protection in industrial applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy