Pilz 777303, 24V ac/dc Safety Relay, 2 Safety Contacts, 1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
340-427
Mfr. Part No.:
777303
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

2

Contact Configuration

2 NO

Number of Auxiliary Contacts

1

Reset Method

Automatic and Manual and Monitored

Power Consumption

2W

Series

777303

Terminal Type

Screw

Standards/Approvals

EN 61326-3-1, UKCA, TÜV, CE, cULus Listed, EN 60947-5-1, EAC, EN 61000-6-2, CCC

Switching AC Voltage

240V ac

Contact Current

6A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

-10°C

Height

94mm

Length

121mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It offers 2 N/O outputs and supports automatic, manual, or monitored start options. Operating with a supply voltage of 24 V AC/DC, it has a compact width of 22.5 mm and includes plug-in screw terminals for easy installation. The relay also provides monitoring for E-STOP and safety gates, ensuring robust safety control in industrial environments.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy