RS PRO AED Defibrillation and CPR Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 901-1361
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,529.13
(exc. VAT)
PHP1,712.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 27 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,529.13 |
*price indicative
- RS Stock No.:
- 901-1361
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | AED Defibrillation and CPR | |
| Product Type | Safety Poster | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme AED Defibrillation and CPR | ||
Product Type Safety Poster | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AED Defibrillation and CPR Poster
This poster provides AED instructions and can be located with the AED Defibrillation device so the information is always on-hand in an emergency situation.
This durable, laminated poster is sized at 59 x 42 cm and provides step-by-step guidance for using an Automatic External Defibrillator (AED) and performing CPR.
Note
Whilst defibrillator training is recommended, this should not stop untrained personnel from using the AED in an emergency.
Related links
- RS PRO Hands Only CPR Guidance Safety Poster English 420 mm 590mm
- RS PRO Resuscitation of Adults CPR Guidance Safety Poster English 420 mm 590mm
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- Spectrum Industrial AED Defibrillation and CPR Safety Poster English 420 mm 594mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Burns Treatment Guidance Safety Poster English 420 mm 590mm
