Teng Tools Knives with Knife Blade Retractable 28 mm
- RS Stock No.:
- 838-188
- Mfr. Part No.:
- P-UKF
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP1,309.29
(exc. VAT)
PHP1,466.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,309.29 |
*price indicative
- RS Stock No.:
- 838-188
- Mfr. Part No.:
- P-UKF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Blades | 1 | |
| Knife Type | Utility | |
| Product Type | Knives | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Blade Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Blades 1 | ||
Knife Type Utility | ||
Product Type Knives | ||
Blade Type Knife | ||
Retractable Yes | ||
Blade Length 28mm | ||
- COO (Country of Origin):
- TW
The Teng Tools folding utility knife is designed for versatility and convenience, providing a reliable cutting solution for a range of tasks. Its innovative folding design enhances portability while ensuring safety during use.
Knife folds into a Compact pocket size for easy carrying
Locking mechanism prevents accidental openings during use
Retractable blade with simple slide action for effortless blade changes
Auto loading feature streamlines blade replacement process
Crafted from Durable materials for long-lasting performance
Lightweight design with a net weight of only 62g
Related links
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade 60 mm
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Snap-off Blade Retractable
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Teng Tools Knives with Martor Spare Blades Blade 60 mm
- ITL Insulated Tools Ltd Safety Knife with Knife Blade Blade Retractable 225 mm
