Teng Tools Knives with Martor Spare Blades Blade 60 mm
- RS Stock No.:
- 832-459
- Mfr. Part No.:
- 710-10
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP719.19
(exc. VAT)
PHP805.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 36 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP719.19 |
*price indicative
- RS Stock No.:
- 832-459
- Mfr. Part No.:
- 710-10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Blades | 10 | |
| Knife Type | Utility | |
| Product Type | Knives | |
| Blade Type | Martor Spare Blades | |
| Retractable | No | |
| Overall Length | 60mm | |
| Blade Length | 60mm | |
| Blade Width | 19mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Blades 10 | ||
Knife Type Utility | ||
Product Type Knives | ||
Blade Type Martor Spare Blades | ||
Retractable No | ||
Overall Length 60mm | ||
Blade Length 60mm | ||
Blade Width 19mm | ||
Blade Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades are designed for utility knives, providing a reliable option for cutting tasks. Each pack contains ten spare blades, ensuring you have the necessary tools at hand for various applications.
Spare blades specifically designed for utility knives enhance cutting performance
Pack includes 10 pieces, offering ample replacements for long-term use
Manufactured from SK2 material for durability and effective cutting
Compact blade height of 19 mm allows for precision in tight spaces
Related links
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade 60 mm
- MARTOR Martor Spare Blades
- MARTOR Steel Chisel Cutter Blade 10 per Package
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade 60 mm
- RS PRO Safety Knife with Straight Blade 60 mm
